+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012051320

Screwdriver: standard; hex key; HEX 2mm; EVOX; Blade length: 100mm

Manufacturer: BETA

Manufacturer part number:
012051320
TME Symbol:
BE1205EES/2

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key
Bit size
HEX 2mm
Manufacturer series
EVOX
Blade length
100mm
Overall length
200mm
Gross weight34.87 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012051320
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 3 pcs - 3.89 USDGross price for quantities from 3 pcs - 3.89 USD
Packaging method by the manufacturer:Cardboard = 3 pcs