+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012051360

Screwdriver: standard; hex key; HEX 6mm; EVOX; Blade length: 125mm

Manufacturer: BETA

Manufacturer part number:
012051360
TME Symbol:
BE1205EES/6

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key
Bit size
HEX 6mm
Manufacturer series
EVOX
Blade length
125mm
Overall length
244mm
Gross weight118.6 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012051360
3 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 3 pcs - 6.16 USDGross price for quantities from 3 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs