+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012071006

Screwdriver: standard; Torx®; TX06; EVOX; Blade length: 60mm


Manufacturer: BETA

Manufacturer part number:
012071006
TME Symbol:
BE1207E/TX06

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX06
Manufacturer series
EVOX
Blade length
60mm
Overall length
156mm
Gross weight39.29 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012071006
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 4.17 USD
Packaging method by the manufacturer:Cardboard = 5 pcs