+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012071010

Screwdriver: standard; Torx®; TX10; EVOX; Blade length: 80mm


Manufacturer: BETA

Manufacturer part number:
012071010
TME Symbol:
BE1207E/TX10

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX10
Manufacturer series
EVOX
Blade length
80mm
Overall length
189mm
Gross weight67.39 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012071010
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 3 pcs - 5.09 USDGross price for quantities from 3 pcs - 5.09 USD
Packaging method by the manufacturer:Cardboard = 5 pcs