+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012081009

Screwdriver: standard; Torx® with protection; T9H; EVOX

Manufacturer: BETA

Manufacturer part number:
012081009
TME Symbol:
BE1208E/RTX09

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T9H
Manufacturer series
EVOX
Blade length
60mm
Overall length
156mm
Gross weight47.8 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012081009
0 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)