+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012081015

Screwdriver: standard; Torx® with protection; T15H; EVOX

Manufacturer: BETA

Manufacturer part number:
012081015
TME Symbol:
BE1208E/RTX15

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T15H
Manufacturer series
EVOX
Blade length
80mm
Overall length
189mm
Gross weight67.74 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012081015
1 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)