+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012091000

Screwdriver: standard; Pozidriv®; PZ0; EVOX; Blade length: 60mm

Manufacturer: BETA

Manufacturer part number:
012091000
TME Symbol:
BE1209E/PZ0

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ0
Manufacturer series
EVOX
Blade length
60mm
Overall length
156mm
Gross weight35.03 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012091000
3 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs