+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE1221/8X150

Screwdriver: standard; slot; 1.2x8mm; Morphos; Blade length: 150mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1221/8X150
TME Symbol:
BE1221/8X150

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
1.2x8mm
Manufacturer series
Morphos
Blade length
150mm
Overall length
283mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight48 g
EAN code8054809671659
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1221/8X150
0 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 3 pcs - 11.46 USDGross price for quantities from 3 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.