+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of screwdriver | standard | |
Kind of bit | slot | |
Bit size | 0.8x4mm | |
Version | narrow profile | |
Manufacturer series | Morphos | |
Blade length | 100mm | |
Overall length | 209mm | |
Blade material | steel | |
Plating material | chromium |