+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012360204

Screwdriver: standard; double-sided,angular; slot; 8x1.2mm

Manufacturer: BETA

Manufacturer part number:
012360204
TME Symbol:
BE1236B/1.2X8

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of screwdriver
angular, double-sided
Kind of bit
slot
Bit size
8x1.2mm
Overall length
150mm
Gross weight73.8 g
EAN code8014230512020
See other products in this category: Standard Screwdrivers BETA,
*
012360204
0 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 3 pcs - 7.13 USDGross price for quantities from 3 pcs - 7.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs