+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012410039

Screwdriver: for impact; slot; 100mm


Manufacturer: BETA

Manufacturer part number:
012410039
TME Symbol:
BE1241/5.5X100

Specification

Manufacturer
BETA
Type of screwdriver
for impact
Kind of bit
slot
Blade length
100mm
Gross weight86.8 g
EAN code8014230497907
See other products in this category: Impact Screwdrivers BETA,
*
012410039
4 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 3 pcs - 9.01 USDGross price for quantities from 3 pcs - 9.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.