+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012420221

Screwdriver: for impact; Phillips; Size: PH3; Blade length: 150mm


Manufacturer: BETA

Manufacturer part number:
012420221
TME Symbol:
BE1242/8X150

Specification

Manufacturer
BETA
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH3
Blade length
150mm
Overall length
268mm
Gross weight225 g
EAN code8014230497969
See other products in this category: Impact Screwdrivers BETA,
*
012420221
0 in TME stock
Net price for quantities from 1 pcs - 13.87 USDGross price for quantities from 1 pcs - 13.87 USD
Net price for quantities from 3 pcs - 13.38 USDGross price for quantities from 3 pcs - 13.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.