+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012530001

Screwdriver: voltage tester; 150÷250VAC

Manufacturer: BETA

Manufacturer part number:
012530001
TME Symbol:
BE1253

Specification

Manufacturer
BETA
Type of screwdriver
voltage tester
Operating voltage
150...250V AC
Gross weight37.2 g
EAN code8014230616629
See other products in this category: Insulated Screwdrivers BETA,
*
012530001
2 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs