+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012570050

Screwdriver: precision; hex key; HEX 3mm; Blade length: 60mm


Manufacturer: BETA

Manufacturer part number:
012570050
TME Symbol:
BE1257ES/3

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 3mm
Blade length
60mm
Gross weight20.31 g
EAN code8014230657646
See other products in this category: Precision Screwdrivers BETA,
*
012570050
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 3 pcs - 4.15 USDGross price for quantities from 3 pcs - 4.15 USD
Packaging method by the manufacturer:Cardboard = 5 pcs