+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012570015

Screwdriver: precision; slot; 1.5x0.23mm; Blade length: 60mm


Manufacturer: BETA

Manufacturer part number:
012570015
TME Symbol:
BE1257LP/0.23X1.5

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
slot
Bit size
1.5x0.23mm
Blade length
60mm
Gross weight14.01 g
See other products in this category: Precision Screwdrivers BETA,
*
012570015
0 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 3 pcs - 3.69 USDGross price for quantities from 3 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.