+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012570012

Screwdriver: precision; slot; 1.2x0.25mm; Blade length: 60mm

Manufacturer: BETA

Manufacturer part number:
012570012
TME Symbol:
BE1257LP/0.25X1.2

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
slot
Bit size
1.2x0.25mm
Blade length
60mm
Gross weight14.05 g
See other products in this category: Precision Screwdrivers BETA,
*
012570012
2 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 3 pcs - 3.86 USDGross price for quantities from 3 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.