+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012570018

Screwdriver: precision; slot; 1.8x0.3mm; Blade length: 60mm


Manufacturer: BETA

Manufacturer part number:
012570018
TME Symbol:
BE1257LP/0.3X1.8

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
slot
Bit size
1.8x0.3mm
Blade length
60mm
Gross weight14.04 g
EAN code8014230657530
See other products in this category: Precision Screwdrivers BETA,
*
012570018
4 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 3 pcs - 3.73 USDGross price for quantities from 3 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs