+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012570066

Screwdriver: precision; Phillips; PH1; 60mm


Manufacturer: BETA

Manufacturer part number:
012570066
TME Symbol:
BE1257PH/1

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
60mm
Gross weight20.27 g
EAN code8014230657677
See other products in this category: Precision Screwdrivers BETA,
*
012570066
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 3 pcs - 3.58 USDGross price for quantities from 3 pcs - 3.58 USD