+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012600003

Screwdriver: standard; slot; 2.5x0.4mm; BETAGRIP

Manufacturer: BETA

Manufacturer part number:
012600003
TME Symbol:
BE1260/2.5X50

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
2.5x0.4mm
Manufacturer series
BETAGRIP
Blade length
50mm
Overall length
150mm
Gross weight34.29 g
EAN code8014230603810
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012600003
4 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 3 pcs - 4.21 USDGross price for quantities from 3 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts