+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012600156

Screwdriver: standard; assisted with a key; slot; 6.5x1.2mm

Manufacturer: BETA

Manufacturer part number:
012600156
TME Symbol:
BE1260E/6.5

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of screwdriver
assisted with a key
Kind of bit
slot
Bit size
6.5x1.2mm
Manufacturer series
BETAGRIP
Blade length
150mm
Overall length
269mm
Gross weight133.5 g
EAN code8014230604022
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012600156
2 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts