+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012600103

Screwdriver: standard; slot; 4x0.8mm; BETAGRIP; Blade length: 30mm

Manufacturer: BETA

Manufacturer part number:
012600103
TME Symbol:
BE1260N/4X30

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.8mm
Manufacturer series
BETAGRIP
Blade length
30mm
Overall length
87mm
Gross weight34.3 g
EAN code8014230604008
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012600103
5 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 3 pcs - 5.56 USDGross price for quantities from 3 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs