+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012620018

Screwdriver: standard; Phillips; PH2; BETAGRIP; Overall len: 219mm

Manufacturer: BETA

Manufacturer part number:
012620018
TME Symbol:
BE1262/2X100

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Manufacturer series
BETAGRIP
Blade length
100mm
Overall length
219mm
Gross weight104.41 g
EAN code8014230604107
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012620018
1 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 3 pcs - 7.22 USDGross price for quantities from 3 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs