+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012640024

Screwdriver: standard; slot; 6.5x1.2mm; BETAGRIP

Manufacturer: BETA

Manufacturer part number:
012640024
TME Symbol:
BE1264/6.5X150

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
6.5x1.2mm
Manufacturer series
BETAGRIP
Blade length
150mm
Overall length
269mm
Gross weight120.98 g
EAN code8014230604299
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012640024
2 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts