+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012650015

Screwdriver: standard; hex key; HEX 1.5mm; BETAGRIP

Manufacturer: BETA

Manufacturer part number:
012650015
TME Symbol:
BE1265ES/1.5

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key
Bit size
HEX 1.5mm
Manufacturer series
BETAGRIP
Blade length
100mm
Overall length
200mm
Gross weight36.8 g
EAN code8014230604350
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012650015
1 in TME stock
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 3 pcs - 5.26 USDGross price for quantities from 3 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 pcs