+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012680015

Screwdriver: standard; Torx® with protection; T15H; BETAGRIP

Manufacturer: BETA

Manufacturer part number:
012680015
TME Symbol:
BE1268RTX/15

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T15H
Manufacturer series
BETAGRIP
Blade length
80mm
Overall length
188mm
Gross weight62.44 g
EAN code8014230604664
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012680015
4 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 3 pcs - 8.62 USDGross price for quantities from 3 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts