+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012690002

Screwdriver: standard; Pozidriv®; PZ2; BETAGRIP

Manufacturer: BETA

Manufacturer part number:
012690002
TME Symbol:
BE1269PZ/2

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Manufacturer series
BETAGRIP
Blade length
100mm
Overall length
219mm
Gross weight102.79 g
EAN code8014230604749
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012690002
2 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 3 pcs - 8.09 USDGross price for quantities from 3 pcs - 8.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts