+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012730851

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: BETA

Manufacturer part number:
012730851
TME Symbol:
BE1273MQ/D6

Specification

Manufacturer
BETA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, SL 3, SL 4, SL 5.5
Conform to the norm
VDE
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Gross weight467.2 g
EAN code8014230645841
See other products in this category: Screwdrivers Sets BETA,
*
012730851
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 53.36 USDGross price for quantities from 1 set - 53.36 USD
Net price for quantities from 3 set - 51.46 USDGross price for quantities from 3 set - 51.46 USD