+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012904021

Screwdriver: standard; 3.5x0.6mm; slot; for working at height


Manufacturer: BETA

Manufacturer part number:
012904021
TME Symbol:
BE1290HS/3.5X100

Specification

Manufacturer
BETA
Type of screwdriver
standard
Bit size
3.5x0.6mm
Kind of bit
slot
Version
for working at height
Conform to the norm
DIN ISO 2380
Overall length
196mm
Blade length
100mm
Blade material
steel
Screwdriver features
black finished blade tip
Related items
KNP.005001TBK, KNP.005002TBK, KNP.005003TBK, KNP.005004TBK, SA.439000000, SA.439000001
Gross weight52 g
EAN code8014230860268
See other products in this category: Tools and Acc. for Working at Height BETA,
*
012904021
1 in TME stock
Net price for quantities from 1 pcs - 13.77 USDGross price for quantities from 1 pcs - 13.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts