+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of screwdriver | standard | |
Bit size | PH2 | |
Kind of bit | Phillips | |
Version | for working at height | |
Conform to the norm | DIN ISO 8764 | |
Overall length | 270mm | |
Blade length | 150mm | |
Blade material | steel | |
Screwdriver features | black finished blade tip | |
Related items | KNP.005001TBK, KNP.005002TBK, KNP.005003TBK, KNP.005004TBK, SA.439000000, SA.439000001 |