+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

013700070

Hammer; 400mm; 2kg; 47x47mm; square; Application: metalworks


Manufacturer: BETA

Manufacturer part number:
013700070
TME Symbol:
BE1370/2000

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
400mm
Head weight
2kg
Size
47x47mm
Tip shape
square
Tools application
metalworks
Gross weight2.4797 kg
EAN code8014230470610

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013700070
2 in TME stock
Net price for quantities from 1 pcs - 31.08 USDGross price for quantities from 1 pcs - 31.08 USD
Net price for quantities from 3 pcs - 30.19 USDGross price for quantities from 3 pcs - 30.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.