+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE1370FT/50

Hammer; fitter type; 380mm; 50mm; square; plastic

NEW

Manufacturer: BETA

Manufacturer part number:
BE1370FT/50
TME Symbol:
BE1370FT/50

Specification

Manufacturer
BETA
Type of tool
hammer
Kind of tool
fitter type
Overall length
380mm
Size
50mm
Tip shape
square
Tip material
plastic
Tools features
non-slip grip
Gross weight2.105 kg
EAN code8014230569062
See other products in this category: Hammers and Axes BETA,
*
BE1370FT/50
0 in TME stock
Net price for quantities from 1 pcs - 44.13 USDGross price for quantities from 1 pcs - 44.13 USD
Net price for quantities from 3 pcs - 42.55 USDGross price for quantities from 3 pcs - 42.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.