+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

013700680

Hammer; 350mm; 800g; 33x33mm; square; composite


Manufacturer: BETA

Manufacturer part number:
013700680
TME Symbol:
BE1370T/800

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
350mm
Head weight
800g
Size
33x33mm
Tip shape
square
Handle material
composite
Tools application
metalworks
Gross weight1.0885 kg
EAN code8014230353128

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013700680
0 in TME stock
Net price for quantities from 1 pcs - 20.69 USDGross price for quantities from 1 pcs - 20.69 USD
Net price for quantities from 3 pcs - 19.95 USDGross price for quantities from 3 pcs - 19.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.