+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

013850404

Hammer; 260mm; 400g; copper; wood

Manufacturer: BETA

Manufacturer part number:
013850404
TME Symbol:
BE1385/400

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
260mm
Head weight
400g
Tip material
copper
Handle material
wood
Gross weight485.9 g
EAN code8014230706566

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013850404
7 in TME stock
Net price for quantities from 1 pcs - 24.82 USDGross price for quantities from 1 pcs - 24.82 USD
Net price for quantities from 4 pcs - 23.94 USDGross price for quantities from 4 pcs - 23.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs