+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

013900045

Hammer; 320mm; 698g; 45mm; round; plastic; wood

Manufacturer: BETA

Manufacturer part number:
013900045
TME Symbol:
BE1390/45

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
320mm
Head weight
698g
Size
45mm
Tip shape
round
Tip material
plastic
Handle material
wood
Gross weight757.3 g
EAN code8014230044118

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013900045
2 in TME stock
Net price for quantities from 1 pcs - 44.88 USDGross price for quantities from 1 pcs - 44.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts