+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

142/32

Wrench: combination spanner; rattle; 32mm; L: 420mm

Manufacturer: BETA

Manufacturer part number:
142/32
TME Symbol:
BE142/32

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
32mm
Length
420mm
Key features
box end has 15° offset
Gross weight974 g
EAN code8014230531229
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/32
0 in TME stock
Net price for quantities from 1 pcs - 65.62 USDGross price for quantities from 1 pcs - 65.62 USD
Net price for quantities from 3 pcs - 63.27 USDGross price for quantities from 3 pcs - 63.27 USD
No. of pieces (Multiplicity: 1)