+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

016060016

Tool: for crimping; insulated solder sleeves; 6÷16mm2

Manufacturer: BETA

Manufacturer part number:
016060016
TME Symbol:
BE1606A/16

Specification

Manufacturer
BETA
Type of tool
for crimping
Crimp tool application
insulated solder sleeves
Wire cross-section
6...16mm2
Length
0.22m
Gross weight451.9 g
EAN code8014230620008
See other products in this category: Crimping Tools for Terminals BETA,
*
016060016
1 in TME stock
Net price for quantities from 1 pcs - 78.90 USDGross price for quantities from 1 pcs - 78.90 USD
Net price for quantities from 3 pcs - 76.08 USDGross price for quantities from 3 pcs - 76.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.