+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

016060005

Tool: for crimping; insulated solder sleeves; 0.1÷10mm2

Manufacturer: BETA

Manufacturer part number:
016060005
TME Symbol:
BE1606T

Specification

Manufacturer
BETA
Type of tool
for crimping
Crimp tool application
insulated solder sleeves
Wire cross-section
0.1...10mm2
Die shape
square
Length
173mm
Gross weight364.5 g
EAN code8014230888545
See other products in this category: Crimping Tools for Terminals BETA,
*
016060005
0 in TME stock
Net price for quantities from 1 pcs - 228.73 USDGross price for quantities from 1 pcs - 228.73 USD
Net price for quantities from 3 pcs - 219.00 USDGross price for quantities from 3 pcs - 219.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.