+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

016090101

Tool: for crimping; non-insulated terminals; 10÷120mm2

Manufacturer: BETA

Manufacturer part number:
016090101
TME Symbol:
BE1609B

Specification

Manufacturer
BETA
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire cross-section
10...120mm2
Length
0.6m
Gross weight3.558 kg
EAN code8014230573007
See other products in this category: Crimping Tools for Terminals BETA,
*
016090101
0 in TME stock
Net price for quantities from 1 pcs - 247.18 USDGross price for quantities from 1 pcs - 247.18 USD
Net price for quantities from 3 pcs - 240.11 USDGross price for quantities from 3 pcs - 240.11 USD
No. of pieces (Multiplicity: 1)