+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

016620200

Dial indicator; Range: 0÷0,8mm; with adjustable stylus


Manufacturer: BETA

Manufacturer part number:
016620200
TME Symbol:
BE1662AN

Specification

Manufacturer
BETA
Type of tool
dial indicator
Measuring range
0...0,8mm
Version
with adjustable stylus
Gross weight163.3 g
EAN code8014230510811

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016620200
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 168.76 USDGross price for quantities from 1 pcs - 168.76 USD
Net price for quantities from 3 pcs - 162.73 USDGross price for quantities from 3 pcs - 162.73 USD