+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

016870120

Scriber; 80mm; Tip: curved

Manufacturer: BETA

Manufacturer part number:
016870120
TME Symbol:
BE1687A

Specification

Manufacturer
BETA
Type of tool
scriber
Tool length
153mm
Blade length
80mm
Tip shape
curved
Gross weight46.4 g
EAN code8014230472454
See other products in this category: General Purpose Tools - Others BETA,
*
016870120
2 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 3 pcs - 5.36 USDGross price for quantities from 3 pcs - 5.36 USD
No. of pieces (Multiplicity: 1)