+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1692HS/3

Measuring tape; for working at height; 3m; measure


Manufacturer: BETA

Manufacturer part number:
1692HS/3
TME Symbol:
BE1692HS/3

Specification

Manufacturer
BETA
Type of tool
measuring tape
Version
for working at height
Length
3m
Trade name
measure
Gross weight120 g
EAN code8014230860602
See other products in this category: Tools and Acc. for Working at Height BETA,
*
1692HS/3
0 in TME stock
Net price for quantities from 1 pcs - 18.20 USDGross price for quantities from 1 pcs - 18.20 USD
Net price for quantities from 3 pcs - 17.55 USDGross price for quantities from 3 pcs - 17.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.