+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

016940350

Measuring tape; L: 50m; Width: 12.5mm; Class: II; measure


Manufacturer: BETA

Manufacturer part number:
016940350
TME Symbol:
BE1694B/L50

Specification

Manufacturer
BETA
Type of tool
measuring tape
Length
50m
Width
12.5mm
Accuracy class
II
Trade name
measure
Gross weight811 g
EAN code8014230463742

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016940350
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.73 USDGross price for quantities from 1 pcs - 49.73 USD
Net price for quantities from 3 pcs - 47.96 USDGross price for quantities from 3 pcs - 47.96 USD