+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

016950250

Level; L: 70mm; magnetic


Manufacturer: BETA

Manufacturer part number:
016950250
TME Symbol:
BE1695XS

Specification

Manufacturer
BETA
Type of tool
level
Length
70mm
Material
aluminium
Measurement accuracy
±1mm/m
Version
magnetic
Measurement tool features
  • horizontal level
  • vertical level
Gross weight44.1 g
EAN code8014230759296

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016950250
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 3 pcs - 9.30 USDGross price for quantities from 3 pcs - 9.30 USD
Packaging method by the manufacturer:Cardboard = 5 pcs