+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

017120012

Gripper; magnetic; 530mm; 1.8kg; Socket size: 15mm


Manufacturer: BETA

Manufacturer part number:
017120012
TME Symbol:
BE1712E/2

Specification

Manufacturer
BETA
Type of tool
gripper
Kind of holder
magnetic
Overall length
530mm
Force
1.8kg
Holder socket size - mm
15mm
Gross weight200 g
EAN code8014230469010
See other products in this category: Grippers - Others BETA,
*
017120012
0 in TME stock
Net price for quantities from 1 pcs - 28.67 USDGross price for quantities from 1 pcs - 28.67 USD
Net price for quantities from 3 pcs - 28.05 USDGross price for quantities from 3 pcs - 28.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.