+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

017150001

Inspection mirror; with telescopic arm; Ø30mm

Manufacturer: BETA

Manufacturer part number:
017150001
TME Symbol:
BE1715

Specification

Manufacturer
BETA
Type of tool
inspection mirror
Version
with telescopic arm
Lens dimensions
Ø30mm
Extension arm length
180...540mm
Gross weight62.04 g
EAN code8014230046938

WATCH VIDEO

See other products in this category: Inspection Tools - Others BETA,
*
017150001
4 in TME stock
Net price for quantities from 1 pcs - 26.90 USDGross price for quantities from 1 pcs - 26.90 USD
Net price for quantities from 3 pcs - 26.13 USDGross price for quantities from 3 pcs - 26.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.