+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

017150115

Inspection mirror; 53x90mm


Manufacturer: BETA

Manufacturer part number:
017150115
TME Symbol:
BE1715FL/B

Specification

Manufacturer
BETA
Type of tool
inspection mirror
Lens dimensions
53x90mm
Extension arm length
553mm
Gross weight313.5 g
EAN code8014230466514

WATCH VIDEO

See other products in this category: Inspection Tools - Others BETA,
*
017150115
0 in TME stock
Net price for quantities from 1 pcs - 34.36 USDGross price for quantities from 1 pcs - 34.36 USD
Net price for quantities from 3 pcs - 33.14 USDGross price for quantities from 3 pcs - 33.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.