+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE1719BMR/B3

Rasp; round,half circle,flat; plastic; Number of files: 3; 200mm


Manufacturer: BETA

Manufacturer part number:
BE1719BMR/B3
TME Symbol:
BE1719BMR/B3

Specification

Manufacturer
BETA
Type of tool
rasp
File cross-section shape
flat, half circle, round
Handle material
plastic
Number of files
3
Overall length
200mm
Gross weight495 g
EAN code8054809542232
See other products in this category: Files, Scrapers BETA,
*
BE1719BMR/B3
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 38.82 USDGross price for quantities from 1 set - 38.82 USD
Net price for quantities from 3 set - 37.43 USDGross price for quantities from 3 set - 37.43 USD