+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

017490005

Dosing gun; 360mm


Manufacturer: BETA

Manufacturer part number:
017490005
TME Symbol:
BE1749AC

Specification

Manufacturer
BETA
Type of tool
dosing gun
Length
0.36m
Gross weight887.6 g
EAN code8014230693439
See other products in this category: Repair and Construction Tools BETA,
*
017490005
2 in TME stock
Net price for quantities from 1 pcs - 30.47 USDGross price for quantities from 1 pcs - 30.47 USD
Net price for quantities from 3 pcs - 29.38 USDGross price for quantities from 3 pcs - 29.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.