+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

017740001

Scraper; Tipwidth: 60mm; Tool length: 155mm


Manufacturer: BETA

Manufacturer part number:
017740001
TME Symbol:
BE1774

Specification

Manufacturer
BETA
Type of tool
scraper
Tip width
60mm
Tool length
155mm
Gross weight26 g
EAN code8014230088877
See other products in this category: Files, Scrapers BETA,
*
017740001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD