+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

018330000

Torch: LED; IP66; 100lm; black; 92mm

Manufacturer: BETA

Manufacturer part number:
018330000
TME Symbol:
BE1833XS/1

Specification

Manufacturer
BETA
Type of torch
LED
IP rating
IP66
Luminosity
100lm
Colour
black
Length
92mm
Body material
aluminium
Power supply
  • battery R03 AAA 1,5V x1
Battery/ rechargeable battery
  • none
Gross weight23.15 g
See other products in this category: Torches BETA
*
018330000
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 3 pcs